Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€156.46

(exc. VAT)

€192.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€156.46€1.565

*price indicative

RS Stock No.:
349-899
Distrelec Article No.:
300-93-093
Mfr. Part No.:
LI-YCY 5X0.14 MM*2
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.14mm²

Cable Length

100m

Jacket Colour

Grey

Minimum Operating Temperature

-5°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0295 cl. 5, VDE 0207-5, VDE 0207-4, TAB DIN 47100

Series

LI-YCY

Voltage

30V

Conductor Material

Bare Copper

COO (Country of Origin):
SE
The Cabloswiss Colorflex CY cable 5 x 0.14mm² features conductors according to TAB DIN 47100, with twisted conductors in layers (optionally with filler for round construction) and a polyester tape. It includes a tinned copper drain wire according to VDE 0295, and a shield made of tinned copper braid with 85% ±5% coverage. The sheath is made of PVC compound type TM2, in compliance with VDE 0207-5.

Bending radius 15D

Temperature range -5°C to +80°C (static applications)

Working voltage 300V

Colour Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy