Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 500 m Grey Sheath PVC

Subtotal (1 reel of 500 metres)*

€757.79

(exc. VAT)

€932.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€757.79€1.516

*price indicative

RS Stock No.:
350-042
Distrelec Article No.:
301-00-165
Mfr. Part No.:
LI-YCY 4X0,25 MM*2
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.25mm²

Cable Length

500m

Jacket Colour

Grey

Minimum Operating Temperature

-5°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

TAB DIN 47100, VDE 0207-4, VDE 0207-5, VDE 0295 cl. 5

Series

LI-YCY

Voltage

30V

Conductor Material

Bare Copper

COO (Country of Origin):
DE
The Cabloswiss Multicore cable with a shield and a durable sheath, designed for low-frequency data transmission. It features fine-wire construction, offering flexibility and resistance to electromagnetic interference. This cable is ideal for industrial applications, ensuring reliable performance in both fixed and flexible installations.

CY Copper Shield

PVC jacket material

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy