Helukabel SUPER-P Series Control Cable 0.25 mm² Grey Sheath PUR
- RS Stock No.:
- 361-870
- Mfr. Part No.:
- 19103
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€409.62
(exc. VAT)
€503.83
(inc. VAT)
- Ready to ship from 02 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €409.62 | €4.096 |
*price indicative
- RS Stock No.:
- 361-870
- Mfr. Part No.:
- 19103
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 50525-1, IEC 60811-404, IEC 60228, EAC, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0285-525-1, DIN VDE 0207-363-10-2, DIN EN ISO 4892-2, DIN EN 60811-404, DIN EN 50363-10-2, DIN 47100 | |
| Conductor Material | Copper Wire | |
| Series | SUPER-P | |
| Voltage | 350V | |
| Fire Behaviour | Wear Resistant, Tear Resistant, notch-resistant, highly abrasion-resistant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 50525-1, IEC 60811-404, IEC 60228, EAC, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0285-525-1, DIN VDE 0207-363-10-2, DIN EN ISO 4892-2, DIN EN 60811-404, DIN EN 50363-10-2, DIN 47100 | ||
Conductor Material Copper Wire | ||
Series SUPER-P | ||
Voltage 350V | ||
Fire Behaviour Wear Resistant, Tear Resistant, notch-resistant, highly abrasion-resistant, Halogen Free | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SUPER-P Series Control Cable 0.25 mm² Grey Sheath Polyurethane
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Lapp Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Igus CF211.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 14 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 6 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 1 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
