Helukabel SUPER-P Series Control Cable 0.25 mm² Grey Sheath PUR

Subtotal (1 reel of 100 metres)*

€450.17

(exc. VAT)

€553.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€450.17€4.502

*price indicative

RS Stock No.:
361-871
Mfr. Part No.:
19104
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Cross Sectional Area

0.25mm²

Jacket Colour

Grey

Outside Diameter

17.9mm

Conductor Type

Extra Fine

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VD0295 Css 6, EAC, DIN EN 60811-404, DIN VD0207-363-10-2, DIN EN 50525-1, DIN EN ISO 4892-2, DIN VD0473-811-404, IEC 60811-404, DIN 47100, IEC 60228 Css 6, DIN VD0285-525-1, DIN EN 50363-10-2

Series

SUPER-P

Conductor Material

Copper Wire

Voltage

350V

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel PUR Drag Chain Cable with overall screen and stranded in pairs that offers operational possibilities where outer electrical influences at high frequency may cause interference of impulse transmission, suitable for permanent flexible operations in machinery, machine tools, robot technics, for movable automated machinery parts and multi shift operation as a transmission cable. This highly flexible data cable with enhanced sliding capabilities by using PP-core insulation and an adhesion low and cut resistant PUR outer sheath, guarantees optimum durability and is highly economic.

Highly abrasion resistant

Notch resistant and tear resistant

Cut and wear resistant

For outdoor use

Suitable for use in drag chains

Highly resistant to alternate bending strength

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy