Alpha Wire XTRA-GUARD 2 Series Data Cable 4 Pairs 8 Cores 0.23 mm² 30 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 409-084
- Mfr. Part No.:
- 25274 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€357.41
(exc. VAT)
€439.61
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €357.41 | €11.914 |
*price indicative
- RS Stock No.:
- 409-084
- Mfr. Part No.:
- 25274 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 8 | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Outside Diameter | 6.88mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL, CE | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Core Strands | 7 x 200 μm | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | XTRA-GUARD 2 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 8 | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Outside Diameter 6.88mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL, CE | ||
Voltage 300V | ||
Number of Strands 7 | ||
Core Strands 7 x 200 μm | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series XTRA-GUARD 2 | ||
Size of Strands 200μm | ||
Belden XTRA-GUARD 2 Series Data Cable, 30m Cable Length, Black Jacket - 25274 BK005
This data cable is a multi‑pair communication cable designed for industrial and commercial signal transmission in harsh environments. It combines multiple twisted pairs with a tinned copper shield and a Durable outer jacket to provide electrical continuity and mechanical protection for networking and instrumentation applications across a wide temperature range.
Features & Benefits
• Four twisted pairs provide organised signal routing and reduced crosstalk
• 0.23mm² tinned copper conductors deliver Flexible current‑carrying capacity
• 7‑strand conductor construction improves Flex life for repeated movement
• 300V rating supports medium‑voltage signal systems in control panels
• VW‑1 flame performance reduces flame propagation in confined spaces
• Operating range −30°C to +90°C enables use in wide thermal conditions
• 0.23mm² tinned copper conductors deliver Flexible current‑carrying capacity
• 7‑strand conductor construction improves Flex life for repeated movement
• 300V rating supports medium‑voltage signal systems in control panels
• VW‑1 flame performance reduces flame propagation in confined spaces
• Operating range −30°C to +90°C enables use in wide thermal conditions
**Applications**
• Suitable for factory automation communication links between controllers and I/O
• Ideal for industrial Ethernet and fieldbus segments requiring shielding
• Used with panel assemblies and patching in machine control cabinets
• Can be used for sensor cabling where repeated flexing occurs
• Used for installations requiring compliance with UL, CSA and CE standards
• Ideal for industrial Ethernet and fieldbus segments requiring shielding
• Used with panel assemblies and patching in machine control cabinets
• Can be used for sensor cabling where repeated flexing occurs
• Used for installations requiring compliance with UL, CSA and CE standards
What type of shielding does it use to protect signals?
An aluminium/polyester/aluminium tape with a tinned copper drain conductor and a braided tinned copper screen provides comprehensive coverage and a low‑impedance return path for noise suppression.
How is pair identification handled during installation?
Each pair is colour‑coded using a white base with black, brown, red or Orange mates, following the specified colour sequence to simplify pairing and termination.
What mechanical protections are provided within the core?
The core features a non‑woven polyester wrap for assembly stability, and a ripcord beneath the jacket assists controlled sheath removal during termination.
Which jacket material and properties are specified for this cable?
The outer sheath is polyurethane with a nominal wall thickness and offers sunlight resistance
jacket colour options include black among several others for Visual identification.
How should installers manage bend and pulling constraints?
Maintain a minimum bend radius of 10x cable diameter and limit pull tension to the specified maximum to avoid conductor or jacket damage.
Related links
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 4 Pairs 8 Cores 0.23 mm² 30 m Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 9 Pairs 18 Cores 0.23 mm² 30 m Black Sheath Thermoplastic
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 4 Pairs 8 Cores 30 m Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 4 Pairs 8 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD 2 Series Data Cable 1 Pairs 2 Cores 0.35 mm² 30 m Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD 2 Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Black Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Pairs 8 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 4 Pairs 18 Cores 0.56 mm² 30 m Black Sheath Thermoplastic
