Alpha Wire XTRA-GUARD 2 Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Black Sheath PVC

Subtotal (1 reel of 30 metres)*

€289.84

(exc. VAT)

€356.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€289.84€9.661

*price indicative

RS Stock No.:
409-230
Mfr. Part No.:
25482 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

2

Product Type

Data Cable

Cross Sectional Area

0.35mm²

Number of Cores

4

Cable Length

30m

Jacket Colour

Black

Outside Diameter

5.99mm

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Maximum Operating Temperature

90°C

Standards/Approvals

CSA, UL, CE

Core Strands

7 x 250 μm

Number of Strands

7

Voltage

300V

Series

XTRA-GUARD 2

Conductor Material

Tin Copper Wire

Fire Behaviour

Flammability Test: VW-1

Size of Strands

250μm

Belden XTRA-GUARD 2 Series Data Cable, 30m Cable Length, Black Jacket - 25482 BK005


This data cable is a 2-pair communication cable designed for industrial and automation environments, providing screened pair construction and a robust outer jacket for reliable signal transmission in installations requiring moderate mechanical protection and temperature resilience.

Features & Benefits


• 0.35mm² tinned copper conductor for consistent conductivity and Flexibility
• 7-strand conductor construction allowing improved Flex life
• Shielded foil with drain for reduced electromagnetic interference
• PVC outer jacket rated to 90°C for elevated operating temperatures
• VW-1 flame-retardant rating enhancing fire safety in installations
• 300V voltage rating suitable for standard control and signal circuits

**Applications**


• Suitable for data links in factory automation control cabinets
• Ideal for signal wiring in electrical panel assemblies
• Used with sensors and actuators requiring screened pair cables
• Can be used for machine-to-machine communications in mechanical systems
• Used for wiring in test and measurement benches

What materials comprise the conductors and how do they affect handling?


Conductors are tinned copper with seven strands per core, which improves flexibility for repetitive motion and eases termination while maintaining conductivity.

How is the cable screened and what does that provide?


Each paired assembly is wrapped and an overall aluminium/Mylar foil with a drain conductor is applied, offering predictable EMI rejection for sensitive signal lines.

What environmental resistances does the outer covering offer?


The outer jacket is PVC that provides sunlight resistance and a specified temperature range down to -30°C and up to 90°C for varied indoor and some outdoor exposures.

What mechanical limits should be observed during installation?


Minimum bend radius is ten times the cable diameter and maximum pull tension is 27 lb to avoid damage during routing and termination.

How is identification marked on the cable for traceability?


The sheath carries a printed product code and factory identifier along the jacket for inventory and installation tracking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy