Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath PVC
- RS Stock No.:
- 433-298
- Mfr. Part No.:
- 0022403
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€35.41
(exc. VAT)
€43.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 01 December 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €35.41 | €0.354 |
*price indicative
- RS Stock No.:
- 433-298
- Mfr. Part No.:
- 0022403
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Style 2464 (File No. E63634), UL 758 , AWM I/II A/B (File No. E63634) | |
| Screened/Unscreened | Unscreened | |
| Voltage | 500V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Grey | ||
Outside Diameter 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Style 2464 (File No. E63634), UL 758 , AWM I/II A/B (File No. E63634) | ||
Screened/Unscreened Unscreened | ||
Voltage 500V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYY | ||
- COO (Country of Origin):
- DE
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. Typical applications include computer systems, instrumentation technology, office equipment, and balances.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Cores are stranded in layers
Related links
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 4 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 6 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 25 Pairs 25 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 3 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 20 Pairs 20 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
