Lapp Unitronic LiHCH Series Data Cable 4 Cores 0.5 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 433-342
- Mfr. Part No.:
- 0037604
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€175.31
(exc. VAT)
€215.63
(inc. VAT)
- 2 unit(s) shipping from 24 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.31 | €1.753 |
*price indicative
- RS Stock No.:
- 433-342
- Mfr. Part No.:
- 0037604
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 4 | |
| Jacket Colour | Pebble Grey | |
| Outside Diameter | 6.5mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | |
| Screened/Unscreened | Screened | |
| Series | Unitronic LiHCH | |
| Voltage | 250V | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 4 | ||
Jacket Colour Pebble Grey | ||
Outside Diameter 6.5mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | ||
Screened/Unscreened Screened | ||
Series Unitronic LiHCH | ||
Voltage 250V | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
Related links
- Lapp Unitronic LiHCH Series Data Cable 2 Cores 0.5 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 8 Cores 0.5 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 4 Cores 1 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 4 Cores 0.75 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 2 Cores 0.14 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 8 Cores 0.14 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 2 Cores 0.34 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- Lapp Unitronic LiHCH Series Data Cable 4 Pairs 0.5 mm² 50 m Pebble Grey Sheath Low Smoke Zero Halogen
