Lapp Unitronic Series Data Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 433-442
- Mfr. Part No.:
- 0031360
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€188.82
(exc. VAT)
€232.25
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.82 | €1.888 |
*price indicative
- RS Stock No.:
- 433-442
- Mfr. Part No.:
- 0031360
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.5 mm² | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1-2, VDE 0812, EN 50525-1, EN 50288-7, EN 13501-6, EN 50575, EN 60332-1-2 | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Series | Unitronic | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.5 mm² | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1-2, VDE 0812, EN 50525-1, EN 50288-7, EN 13501-6, EN 50575, EN 60332-1-2 | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
Series Unitronic | ||
Voltage 25V | ||
- COO (Country of Origin):
- DE
The Lapp Data Cable features low capacitance and is designed for wiring data systems with transmission rates up to 10 Mbit/s. It is qualified for serial interfaces RS422 and RS485 and can be used as a signal, control, and measuring cable, as well as for transmitting low, sensitive signals and high bit rates. The twisted pair design and screening provide protection against electromagnetic interference. These cables are intended for fixed installation in dry and damp interiors and occasional flexible use. They support solderless connections, such as insulation displacement technology and MAXI-TERMI-Point wiring.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Core is twisted to pairs
Related links
- Lapp Unitronic Series Data Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 152 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 20 Cores 0.5 mm² Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 1 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 4 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
