Lapp UNITRONIC Li2YCYv Series Data Cable 1 Pairs 0.5 mm² Black Sheath PVC

Subtotal (1 reel of 100 metres)*

€138.24

(exc. VAT)

€170.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 20 November 2026
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€138.24€1.382

*price indicative

RS Stock No.:
433-449
Mfr. Part No.:
0031366
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

1

Cross Sectional Area

0.5mm²

Jacket Colour

Black

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

Design based on standard VDE 0812 and EN 50288-7

Screened/Unscreened

Screened

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Conductor Material

Bare Copper

Series

UNITRONIC Li2YCYv

Voltage

25V

COO (Country of Origin):
DE
The Lapp Data Cable features low capacitance and is designed for wiring data systems with transmission rates up to 10 Mbit/s. It is qualified for serial interfaces RS422 and RS485 and can be used as a signal, control, and measuring cable, as well as for transmitting low, sensitive signals and high bit rates. The twisted pair design and screening provide protection against electromagnetic interference. These cables are intended for fixed installation in dry and damp interiors and occasional flexible use. They support solderless connections, such as insulation displacement technology and MAXI-TERMI-Point wiring.

PVC based insulation

VDE 0812 and EN 50288-7 standards applicable

RoHS compliant

Core is twisted to pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy