Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 1 mm² Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 433-451
- Mfr. Part No.:
- 0035830
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€269.76
(exc. VAT)
€331.80
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €269.76 | €2.698 |
*price indicative
- RS Stock No.:
- 433-451
- Mfr. Part No.:
- 0035830
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | UNITRONIC LiYCY | |
| Voltage | 250V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series UNITRONIC LiYCY | ||
Voltage 250V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. The twisted pairs with short lay lengths provide good decoupling of the conductor circuits, while the screen offers protection against electromagnetic interference. Typical applications include computer systems, instrumentation technology, office equipment, and balances.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Core is twisted to pairs
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 1 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 4 Cores 0.75 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
