Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 608-4082
- Distrelec Article No.:
- 304-33-407
- Mfr. Part No.:
- 0035800
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€249.72
(exc. VAT)
€307.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €249.72 | €2.497 |
*price indicative
- RS Stock No.:
- 608-4082
- Distrelec Article No.:
- 304-33-407
- Mfr. Part No.:
- 0035800
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.2mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Voltage | 250V | |
| Series | UNITRONIC LiYCY | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6.2mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Voltage 250V | ||
Series UNITRONIC LiYCY | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 6.3mm Outer Diameter, 100m Length - UNITRONIC Series - 0035800
Use this data cable from LAPP to effectively transmit data signals between your control applications. It's screened to give protection against EMI and support clear transmissions. The cable is flame-retardant for safety in the event of a fire. Its core insulation and outer sheath are made of PVC for resistance to moisture, oil and wear, making it a good choice for use in harsh environments.
Features & Benefits
• Compact outer diameter of 6.3mm for installation in tight areas
• Voltage rating of 250V for use in low-voltage applications
• Cable length of 100m ensures you have a sufficient supply for multiple jobs
Applications
• Computer equipment
• Office machinery
• Commercial workplaces
How flexible is this cable?
This cable has a minimum bending radius of six times its outer diameter in fixed installations or 15 times its outer diameter in non-fixed installations. This makes it highly flexible, so you can install it around corners without risking damage.
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 1 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 6 Pairs 12 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
