RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 534-018
- Distrelec Article No.:
- 300-73-271
- Mfr. Part No.:
- 095032409
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€77.63
(exc. VAT)
€95.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €77.63 | €0.776 |
*price indicative
- RS Stock No.:
- 534-018
- Distrelec Article No.:
- 300-73-271
- Mfr. Part No.:
- 095032409
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Black | |
| Outside Diameter | 4.2mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Black | ||
Outside Diameter 4.2mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
