RS PRO Twisted & Multipair Industrial Cable Black Sheath PVC
- RS Stock No.:
- 534-024
- Distrelec Article No.:
- 301-25-959
- Mfr. Part No.:
- 095062009
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€187.15
(exc. VAT)
€230.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.15 | €1.872 |
*price indicative
- RS Stock No.:
- 534-024
- Distrelec Article No.:
- 301-25-959
- Mfr. Part No.:
- 095062009
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Black | |
| Outside Diameter | 6.1mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Black | ||
Outside Diameter 6.1mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
