Kabeltronik Twisted & Multipair Industrial Cable 0.14 mm² Grey Sheath PVC
- RS Stock No.:
- 534-120
- Distrelec Article No.:
- 303-87-435
- Mfr. Part No.:
- 020101400
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€64.60
(exc. VAT)
€79.46
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €64.60 | €0.646 |
*price indicative
- RS Stock No.:
- 534-120
- Distrelec Article No.:
- 303-87-435
- Mfr. Part No.:
- 020101400
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Voltage 350V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² 100 m Grey Sheath Polyurethane
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² 500 m Grey Sheath Polyvinyl Chloride
