3M 3600X Series Multi-Core Industrial Cable 50 Cores Beige Sheath Polyvinyl Chloride
- RS Stock No.:
- 624-360
- Mfr. Part No.:
- 3600B/50SF
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€2,848.77
(exc. VAT)
€3,503.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,848.77 | €1,424.385 |
*price indicative
- RS Stock No.:
- 624-360
- Mfr. Part No.:
- 3600B/50SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 50 | |
| Jacket Colour | Beige | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL CL2, AWM IIA/B, N.E.C. 725, FT1, RoHS | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 150V | |
| Series | 3600X | |
| Fire Behaviour | FT1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 50 | ||
Jacket Colour Beige | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL CL2, AWM IIA/B, N.E.C. 725, FT1, RoHS | ||
Conductor Material Tin Plated Copper | ||
Voltage 150V | ||
Series 3600X | ||
Fire Behaviour FT1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
Splice Free
RoHS compliant
Related links
- 3M 3600X Series Multi-Core Industrial Cable 50 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 68 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 24 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 40 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 20 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 26 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 14 Cores Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 13 Pairs 26 Cores 300 ft Beige Sheath Polyvinyl Chloride