Belden 9501NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-611
- Mfr. Part No.:
- 9501NH.001000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€1,413.52
(exc. VAT)
€1,738.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,413.52 | €1.414 |
*price indicative
- RS Stock No.:
- 631-611
- Mfr. Part No.:
- 9501NH.001000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 4.15mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 9501NH | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 4.15mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 9501NH | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden 9501NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 9501NH.001000
This twisted & multipair industrial cable provides a single twisted pair solution for signal and control tasks within industrial settings. It is designed for use where low-emission insulating materials and a Compact profile are required, offering a balance of conductor flexibility and environmental resistance suitable for automation and electrical installations.
Features & Benefits
• Tinned copper strands deliver corrosion resistance and flexibility
• Stranded 7x32 conductor improves bending performance during routing
• LSZH chrome outer jacket reduces toxic emissions in confined spaces
• Rated for 300V to support common control and signal circuits
• Complies with IEC 60332-1-2 to limit flame propagation in installations
• Operates between -15°C and 80°C to suit varied industrial conditions
• Stranded 7x32 conductor improves bending performance during routing
• LSZH chrome outer jacket reduces toxic emissions in confined spaces
• Rated for 300V to support common control and signal circuits
• Complies with IEC 60332-1-2 to limit flame propagation in installations
• Operates between -15°C and 80°C to suit varied industrial conditions
**Applications**
• Suitable for factory automation signal wiring in confined enclosures
• Ideal for control panels requiring low-smoke cabling materials
• Used with sensors and actuators in machinery with frequent movement
• Can be used for short-run interconnects in electrical distribution racks
• Used for retrofitting equipment where RoHS compliance is necessary
• Ideal for control panels requiring low-smoke cabling materials
• Used with sensors and actuators in machinery with frequent movement
• Can be used for short-run interconnects in electrical distribution racks
• Used for retrofitting equipment where RoHS compliance is necessary
What conductor construction aids flexibility during installation?
The conductor is MADE from multiple fine tinned copper strands arranged as 7x32, which increases pliability for frequent bending and tight routing.
How does the sheath material affect workplace safety?
The low smoke zero halogen jacket significantly reduces hazardous gases and dense smoke in the event of fire, aiding visibility and reducing toxic exposure.
What environments is the cables temperature range suited to?
The permitted temperature range from -15°C to 80°C accommodates typical indoor and moderate outdoor industrial spaces, including heated control rooms and cooler plant areas.
Is the cable suitable for applications requiring restricted flame spread?
It meets the IEC 60332-1-2 flame test criterion, making it appropriate where limited vertical flame propagation is required.
Related links
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9844NH Series Control Cable 4 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
