Belden 9842NH Series Control Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-623
- Mfr. Part No.:
- 9842NH.001000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€11,936.83
(exc. VAT)
€14,682.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,936.83 | €11.937 |
*price indicative
- RS Stock No.:
- 644-623
- Mfr. Part No.:
- 9842NH.001000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.65mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 7AWG | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Conductor Material | Tinned Copper | |
| Series | 9842NH | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 8.65mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Size of Strands 7AWG | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Conductor Material Tinned Copper | ||
Series 9842NH | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
Belden 9842NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 9842NH.001000
This twisted & multipair industrial cable is designed for industrial communication and control installations where low-toxicity emission and temperature resilience are required. It combines a flexible, stranded conductor with a chrome-coloured outer sheath and is intended for continuous use in harsh environments requiring reduced smoke and halogen-free materials.
Features and Benefits:
• 2-pair configuration enabling separate signal runs and reduced crosstalk
• Tinned copper 7-strand conductors improving corrosion resistance and flexing life
• LSZH jacket lowering toxic fumes in fire incidents
• Rated for 300V operation suitable for many control circuits
• Operates between -45°C and 80°C for wide temperature ranges
• Tinned copper 7-strand conductors improving corrosion resistance and flexing life
• LSZH jacket lowering toxic fumes in fire incidents
• Rated for 300V operation suitable for many control circuits
• Operates between -45°C and 80°C for wide temperature ranges
Applications
• Suitable for factory automation signal transmission between PLCs and sensors
• Ideal for panel wiring in electrical distribution cabinets
• Used for interconnections in robotics and motion-control systems
• Can be used for building services where low-smoke materials are required
• Ideal for panel wiring in electrical distribution cabinets
• Used for interconnections in robotics and motion-control systems
• Can be used for building services where low-smoke materials are required
How is the conductor constructed to aid repeated movement?
Each conductor comprises seven tinned copper strands, which increases flexibility and helps resist fatigue from repeated bending.
What fire-performance standards does the cable meet?
It conforms to IEC 60332-1-2 for single-flame tests and IEC 60332-3-24 for multi-flame propagation assessments.
How long is a typical supply length and how is the outer sheath presented?
The cable is supplied in 1000 m reels and has a chrome-coloured low-smoke zero-halogen outer jacket.
Is the cable environmentally restricted in any way?
It meets RoHS requirements, indicating restricted use of certain hazardous substances.
Related links
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 2 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 2 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
