Belden 9842LW Series Control Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-613
- Mfr. Part No.:
- 9842LW.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€6,409.51
(exc. VAT)
€7,883.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €6,409.51 | €12.819 |
*price indicative
- RS Stock No.:
- 644-613
- Mfr. Part No.:
- 9842LW.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.4mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 9842LW | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.4mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 9842LW | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9842LW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9842LW.00500
This twisted & multipair industrial cable provides a reliable link for signal and communication tasks in demanding industrial settings. It is intended for environments requiring a Compact 2-pair conductors arrangement and a sheath that limits toxic fumes under fire conditions. The product suits installations where mechanical flexibility and corrosion resistance of conductors are important.
Features & Benefits
• 7x32 stranded conductor for enhanced flexing capability
• Tinned copper conductor for improved corrosion resistance
• Low smoke zero halogen jacket reduces hazardous emissions during fire
• IEC60332-1-2 compliant for single-flame propagation protection
• Operating range -45to80°C for wide temperature tolerance
• Rated to 300V to match common control and communication systems
• Tinned copper conductor for improved corrosion resistance
• Low smoke zero halogen jacket reduces hazardous emissions during fire
• IEC60332-1-2 compliant for single-flame propagation protection
• Operating range -45to80°C for wide temperature tolerance
• Rated to 300V to match common control and communication systems
**Applications**
• Suitable for factory automation signal wiring in confined ducts
• Ideal for panel-to-panel communication in electrical control cabinets
• Used with mobile machinery where frequent flexing occurs
• Can be used for instrumentation linking sensors and controllers
• Suitable for cable trays in production and assembly lines
• Ideal for panel-to-panel communication in electrical control cabinets
• Used with mobile machinery where frequent flexing occurs
• Can be used for instrumentation linking sensors and controllers
• Suitable for cable trays in production and assembly lines
How is flexibility achieved for frequent movement installations?
Flexibility is provided by the multi-stranded construction of each conductor, with seven bundles of 32 strands reducing stiffness and improving bend endurance.
What advantage does the conductor plating offer in industrial atmospheres?
The tin plating on the copper conductors enhances resistance to oxidation and aids long-term electrical contact stability in humid or mildly corrosive conditions.
How does the sheath perform under thermal stress?
The low smoke zero halogen material maintains structural integrity across the specified temperature span and emits significantly less dense smoke and halogenated gases if exposed to fire.
What regulatory limitation affects end-use voltage?
The cables electrical insulation is designed for applications up to 300V, aligning it with typical low-voltage control and communication circuits.
Related links
- Belden 9842LW Series Twisted Pair Cable 2 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9729ELW Series Control Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723LW Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Control Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
