Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-635
- Mfr. Part No.:
- 9842LV.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€6,461.65
(exc. VAT)
€7,947.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €6,461.65 | €12.923 |
*price indicative
- RS Stock No.:
- 631-635
- Mfr. Part No.:
- 9842LV.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.4mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Conductor Material | Tinned Copper | |
| Series | 9842LV | |
| Voltage | 300V | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.4mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Conductor Material Tinned Copper | ||
Series 9842LV | ||
Voltage 300V | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- NL
Belden 9842LV Series Twisted & Multipair Industrial Cable, 500m Length, Chrome Jacket - 9842LV.00500
This twisted & multipair industrial cable is designed for data and signal transmission in industrial installations where reduced smoke and halogen-free emissions are required. It is intended for applications operating up to 300V and is manufactured with tinned copper conductors to support reliable electrical continuity in harsh environments.
Features & Benefits
• 2‑pair construction delivers organised pair routing for signal separation
• Stranded 7x32 conductor increases flexibility for tight routing
• LSZH outer sheath minimises toxic fumes and corrosive gases
• Meets IEC 60332-1-2 for single‑wire flame propagation resistance
• Operational range from -45°C to 80°C supports extreme conditions
• Stranded 7x32 conductor increases flexibility for tight routing
• LSZH outer sheath minimises toxic fumes and corrosive gases
• Meets IEC 60332-1-2 for single‑wire flame propagation resistance
• Operational range from -45°C to 80°C supports extreme conditions
**Applications**
• Suitable for automation control wiring in factory plant
• Ideal for industrial communication links between modules
• Used for signal cabling in electrical control panels
• Can be used for instrumentation in mechanical assemblies
• Ideal for industrial communication links between modules
• Used for signal cabling in electrical control panels
• Can be used for instrumentation in mechanical assemblies
What conductor material is used to prevent corrosion in humid locations?
Conductors are tinned copper strands, which improve solderability and resist oxidisation compared with bare copper.
How does the cable jacket assist safety in enclosed spaces?
The low smoke zero halogen composition reduces toxic and acidic emissions during combustion, lowering risk to personnel and equipment.
What voltage rating applies for typical installation scenarios?
The cable is suitable for circuits with a maximum operating voltage of 300V.
How Compact is the cable for cable‑tray and conduit planning?
The overall outside diameter measures 8.4 mm, aiding space‑conscious routing.
Is the product compliant with material restriction requirements?
It conforms to RoHS regulations restricting certain hazardous substances.
Related links
- Belden 9842LV Series Control Cable 2 Pairs 500 mm Black Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
