RS PRO Data Cable 1 Pairs 2 Cores 100 m Blue Sheath Polyvinyl Chloride
- RS Stock No.:
- 136-8176
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€253.33
(exc. VAT)
€311.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €253.33 | €2.533 |
*price indicative
- RS Stock No.:
- 136-8176
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 1 | |
| Product Type | Data Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Jacket Colour | Blue | |
| Outside Diameter | 9.4mm | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Solid | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Voltage | 500V | |
| Series | RS PRO | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Size of Strands | 10AWG | |
| Core Strands | 88 x 10AWG | |
| Number of Strands | 88 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 1 | ||
Product Type Data Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Jacket Colour Blue | ||
Outside Diameter 9.4mm | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Solid | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Voltage 500V | ||
Series RS PRO | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Size of Strands 10AWG | ||
Core Strands 88 x 10AWG | ||
Number of Strands 88 | ||
- COO (Country of Origin):
- TR
RS Pro EGFA Series Instrumentation Cable
RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.
Features and Benefits
Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1
RS Pro Instrumentation Cable EGFA series
Standards
IEC 60332-1
Related links
- RS PRO Data Cable 1 Pairs 2 Cores 100 m Blue Sheath Polyvinyl Chloride
- Belden 9463F Series Data Cable 1 Pairs 2 Cores 0.5 mm² 305 m Blue Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.35 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.76 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.64 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.56 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.51 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Series Data Cable 1 Pairs 2 Cores 100 m Grey Sheath Polyvinyl Chloride
