RS PRO Data Cable 1 Pairs 2 Cores 100 m Blue Sheath PVC

Subtotal (1 reel of 100 metres)*

€149.33

(exc. VAT)

€183.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€149.33€1.493

*price indicative

RS Stock No.:
136-8178
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

1

Product Type

Data Cable

Number of Cores

2

Cable Length

100m

Jacket Colour

Blue

Outside Diameter

6.6mm

Minimum Operating Temperature

-15°C

Conductor Type

Solid

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60332-1, NF C 32-070/C2

Voltage

500V

Series

RS PRO

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Size of Strands

10AWG

Core Strands

88 x 10AWG

Number of Strands

88

COO (Country of Origin):
TR

RS Pro EGSFT Series Instrumentation Cable


RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.

Features and Benefits


Flame retardant

PVC Outer sheath

Shielded

RoHS

IEC 60332-1

RS Pro Instrumentation Cable EGFA series


Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy