Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.09 mm² 30 m Slate Sheath MPPE

Subtotal (1 reel of 30 metres)*

€275.18

(exc. VAT)

€338.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 January 2027
  • Plus 2 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€275.18€9.173

*price indicative

RS Stock No.:
136-8490
Mfr. Part No.:
78152 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

2

Product Type

Data Cable

Cross Sectional Area

0.09mm²

Number of Cores

4

Cable Length

30m

Jacket Colour

Slate

Outside Diameter

3.45mm

Conductor Type

Copper

Minimum Operating Temperature

-40°C

Jacket Material

MPPE

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL, CE

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

19 x 40AWG

Size of Strands

40AWG

Number of Strands

19

Voltage

300V

Series

Ecogen Ecocable Mini

Conductor Material

Tin Copper Wire

Belden Ecogen Ecocable Mini Series Data Cable, 30m Cable Length, Slate Jacket - 78152 SL005


This data cable is a slim two-pair communication link designed for signal and data transmission in industrial and automation settings. It combines fine-stranded conductors with a low smoke zero halogen outer layer to reduce toxic emissions in confined spaces while supporting continuous operation across a wide temperature range.

Features & Benefits


• 19-strand tinned copper conductor provides improved flexing performance
• 0.09mm² conductor cross section enables Compact signal routing
• LSZH jacket reduces harmful smoke and corrosive gases
• Modified polyphenylene ether jacket offers chemical and heat resistance
• Rated for 300V to support common control and communication voltages
• Maximum operating temperature 80°C allows high-temperature deployments

**Applications**


• Suitable for miniature Ethernet cable runs in factory automation
• Ideal for wiring control cabinets in electrical assemblies
• Used for communications between PLCs and field devices
• Can be used for signal cabling in robotics and motion systems
• Suitable for installation where low-emission materials are required

What conductor construction improves cable flexibility for dynamic use?


The conductors comprise 19 tinned copper strands per core, which increases bend fatigue resistance compared with solid conductors and aids repeated flexing in harnesses.

How small is the cable profile for tight installations?


The cable has an outside diameter of 3.45mm, facilitating routing through narrow conduits and dense cable trays.

Which approvals indicate suitability for regulated installations?


The cable meets CSA, UL and CE approvals, reflecting compliance with recognised safety and performance standards for electrical products.

What temperature extremes can the cable tolerate during operation?


It operates down to -40°C and up to 80°C, enabling use in both cold storage environments and warmer equipment enclosures.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy