Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.09 mm² 30 m Slate Sheath MPPE
- RS Stock No.:
- 136-8491
- Mfr. Part No.:
- 78153 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€330.42
(exc. VAT)
€406.42
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €330.42 | €11.014 |
*price indicative
- RS Stock No.:
- 136-8491
- Mfr. Part No.:
- 78153 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.09mm² | |
| Number of Cores | 6 | |
| Cable Length | 30m | |
| Jacket Colour | Slate | |
| Outside Diameter | 3.66mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Jacket Material | MPPE | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL, CE | |
| Size of Strands | 40AWG | |
| Number of Strands | 19 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Core Strands | 19 x 40AWG | |
| Conductor Material | Tin Copper Wire | |
| Series | Ecogen Ecocable Mini | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.09mm² | ||
Number of Cores 6 | ||
Cable Length 30m | ||
Jacket Colour Slate | ||
Outside Diameter 3.66mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Jacket Material MPPE | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL, CE | ||
Size of Strands 40AWG | ||
Number of Strands 19 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Core Strands 19 x 40AWG | ||
Conductor Material Tin Copper Wire | ||
Series Ecogen Ecocable Mini | ||
Voltage 300V | ||
Belden Ecogen Ecocable Mini Series Data Cable, 30m Cable Length, Slate Jacket - 78153 SL005
This data cable provides a robust link for communication and control in industrial settings, combining a three-pair conductor arrangement with a fire-safe outer sheath to support reliable signal transmission across a 30m run. It is intended for use where reduced smoke and halogen-free emissions are required and where moderate temperature endurance is needed.
Features & Benefits
• Tin-plated copper conductors improve corrosion resistance and conductivity
• 19-strand cores increase flexibility for routing in confined spaces
• 0.09 mm² conductor cross section supports stable low-voltage signalling
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated for 300V operation to suit common control circuits
• Durable modified polyphenylene ether sheath resists mechanical wear
• 19-strand cores increase flexibility for routing in confined spaces
• 0.09 mm² conductor cross section supports stable low-voltage signalling
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated for 300V operation to suit common control circuits
• Durable modified polyphenylene ether sheath resists mechanical wear
**Applications**
• Suitable for factory automation fieldbus and sensor interconnects
• Ideal for industrial machine control cabling in cabinets and panels
• Used with distributed I/O and PLC wiring across 30m distances
• Can be used for communication links in mechanical plant installations
• Ideal for industrial machine control cabling in cabinets and panels
• Used with distributed I/O and PLC wiring across 30m distances
• Can be used for communication links in mechanical plant installations
What temperature range can it withstand in continuous use?
The cable remains functional between -40 °C and 80 °C, covering cold storage to warm plant-room environments.
How Compact is the cable for tight cableways and conduits?
The overall outside diameter of 3.66mm allows multiple runs through narrow ducts while maintaining conductor integrity.
Which approvals confirm its suitability for industrial installations?
It carries CSA, UL and CE approvals indicating adherence to recognised safety and performance standards.
How does the construction affect installation flexibility?
The Multicore design with 19 strands per conductor provides enhanced bendability, simplifying routing around equipment and through glands.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.09 mm² 30 m Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.09 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 4 Pairs 8 Cores 0.09 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.09 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 5 Pairs 10 Cores 0.09 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.15 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.24 mm² 30 m Grey Sheath MPPE
