Alpha Wire Ecogen Ecocable Mini Series Data Cable 5 Pairs 10 Cores 0.24 mm² 30 m Grey Sheath MPPE
- RS Stock No.:
- 136-8502
- Mfr. Part No.:
- 78325 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€534.42
(exc. VAT)
€657.34
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €534.42 | €17.814 |
*price indicative
- RS Stock No.:
- 136-8502
- Mfr. Part No.:
- 78325 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.24 mm² | |
| Number of Cores | 10 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.05mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | MPPE | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 | |
| Voltage | 300V | |
| Core Strands | 19 x 36AWG | |
| Size of Strands | 36AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 19 | |
| Conductor Material | Tin Copper Wire | |
| Series | Ecogen Ecocable Mini | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.24 mm² | ||
Number of Cores 10 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 6.05mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material MPPE | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 | ||
Voltage 300V | ||
Core Strands 19 x 36AWG | ||
Size of Strands 36AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 19 | ||
Conductor Material Tin Copper Wire | ||
Series Ecogen Ecocable Mini | ||
EcoCable Mini 300 V Supra-Shield Foil + Braid Shield, Multipair
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multipair
Features and Benefits
How do communication cables work?
What is mPPE?
Product Application Information
Approvals
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.24 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 6 Pairs 12 Cores 0.24 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 8 Pairs 16 Cores 0.24 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 5 Pairs 10 Cores 0.09 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 4 Pairs 8 Cores 0.24 mm² 305 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.15 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.382 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Grey Sheath MPPE
