Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Grey Sheath MPPE
- RS Stock No.:
- 832-5177
- Mfr. Part No.:
- 78372 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€352.42
(exc. VAT)
€433.48
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €352.42 | €11.747 |
*price indicative
- RS Stock No.:
- 832-5177
- Mfr. Part No.:
- 78372 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.241mm² | |
| Number of Cores | 4 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.9mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Series | Ecogen Ecocable Mini | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 127μm | |
| Core Strands | 19 x 127 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.241mm² | ||
Number of Cores 4 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 4.9mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Series Ecogen Ecocable Mini | ||
Fire Behaviour Halogen Free | ||
Size of Strands 127μm | ||
Core Strands 19 x 127 μm | ||
Number of Strands 19 | ||
EcoCable Mini 300 V Supra-Shield Foil + Braid Shield, Multipair
Conductors: 2, White/Black, White/Brown
Nominal Diameter: 0.193 inch (4.90 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/36
Insulation Thickness: 0.007 (0.18 mm)
24 AWG (0.241 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multipair
The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
Temperature Range: -40°C to +80°C;Tinned copper conductors;mPPE insulation and jacket;Zero halogen;Specific gravity: 1.03;100% recyclable;Low outgassing;Available in several sizes of AWG;Supra-Shield® Foil + Braid Shield
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 3 Pairs 6 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 4 Pairs 8 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 9 Pairs 18 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 6 Pairs 12 Cores 0.241 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.15 mm² 30 m Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 2 Pairs 4 Cores 0.382 mm² 30 m Grey Sheath MPPE
