Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 100 m Grey Sheath PVC
- RS Stock No.:
- 179-4816
- Mfr. Part No.:
- B963051 GE033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€367.58
(exc. VAT)
€452.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €367.58 | €3.676 |
*price indicative
- RS Stock No.:
- 179-4816
- Mfr. Part No.:
- B963051 GE033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 5 | |
| Number of Cores | 10 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.68mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Series | Pro-Tekt | |
| Core Strands | 7 x 200 μm | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 5 | ||
Number of Cores 10 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6.68mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Series Pro-Tekt | ||
Core Strands 7 x 200 μm | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Pro-Tekt 300 V Unshielded, Multipair
Pairs: 5, White + Black, White + Brown, White + Red, White + Orange, White + Yellow
Nominal Diameter: 0.263 inch (6.68 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.
Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.
Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.
Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.
Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.
Features and Benefits
Stranded conductors for increased flexibility;Operating temperature range: -30°C to +105°C;UV and oil resistant PVC sheath and insulation;Choice of shielding options;Nylon ripcord;Choice of shielding options;Colour coded tinned copper conductors;Good abrasion resistance
Product Application Information
Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.
The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.
Approvals
IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4
Related links
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 10 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 8 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 6 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 3 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 15 Cores 100 m Grey Sheath Polyvinyl Chloride
