Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4894
- Mfr. Part No.:
- B964053 GE321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€433.25
(exc. VAT)
€532.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €433.25 | €8.665 |
*price indicative
- RS Stock No.:
- 740-4894
- Mfr. Part No.:
- B964053 GE321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 10 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.92mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Series | Pro-Tekt | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 10 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 7.92mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Voltage 300V | ||
Series Pro-Tekt | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 30AWG | ||
Belden ProTekt Series Data Cable, 50m Length, 0.35mm² Cross Sectional Area - B964053 GE321
This data cable is designed for high-performance applications, providing a robust solution for the automation, electronics, and electrical industries. With a length of 50m and a twisted pair construction comprising ten cores of 22 AWG, this screened twisted pair cable ensures effective transmission while maintaining the integrity of the signal. The grey PVC sheath enhances durability, making it suitable for various installations.
Features & Benefits
• Screened design minimises interference for reliable data transmission
• Flame retardant cable meets safety standards for demanding environments
• 0.35mm² cross-sectional area allows efficient current transmission
• 70 Ω characteristic impedance optimises performance for data integrity
• Temperature range from -30°C to +105°C ensures operational reliability
• Robust PVC sheath offers protection against environmental factors
Applications
• Ideal for use in automation systems requiring reliable data flow
• Suitable for electrical installations needing a durable transmission medium
• Utilised in mechanical systems where signal integrity is crucial
• Employable in environments with temperature variations
What types of materials are used in the cables construction?
The cable consists of a combination of twisted copper conductors and a flame retardant PVC sheath. This construction is designed to provide both durability and effective connectivity in various environments.
How does the cable perform in extreme temperatures?
With a temperature rating of -30°C to +105°C, it maintains optimal performance across a wide range of conditions, making it suitable for diverse applications in both indoor and outdoor settings.
What is the importance of the cables impedance?
The 70 Ω characteristic impedance is crucial for reducing signal reflection and loss, thus ensuring high-quality data transmission essential for sensitive electronic applications.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 10 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 11 Pairs 22 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
