Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-1950
- Mfr. Part No.:
- 2219/12C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,075.62
(exc. VAT)
€3,782.92
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €10.084 | €3,075.62 |
*price indicative
- RS Stock No.:
- 187-1950
- Mfr. Part No.:
- 2219/12C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 12 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 24 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11.1mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL, CE | |
| Voltage | 150V | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 12 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 24 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 11.1mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL, CE | ||
Voltage 150V | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 27 Pairs 54 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 10 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
