Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.25 mm² 305 m Grey Sheath PVC
- RS Stock No.:
- 187-2087
- Mfr. Part No.:
- 6388 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,443.24
(exc. VAT)
€5,465.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €14.568 | €4,443.24 |
*price indicative
- RS Stock No.:
- 187-2087
- Mfr. Part No.:
- 6388 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 12 | |
| Cross Sectional Area | 0.25mm² | |
| Number of Cores | 24 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ECCN, RoHS | |
| Series | Alpha Essentials Communication & Control | |
| Core Strands | 7 x 32AWG | |
| Fire Behaviour | FT4 | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 12 | ||
Cross Sectional Area 0.25mm² | ||
Number of Cores 24 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 11mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ECCN, RoHS | ||
Series Alpha Essentials Communication & Control | ||
Core Strands 7 x 32AWG | ||
Fire Behaviour FT4 | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.25 mm² 305 m Grey Sheath
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.23 mm² 30 m Grey Sheath
