Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.81 mm² 30 m Grey Sheath PVC
- RS Stock No.:
- 187-1957
- Mfr. Part No.:
- 2245C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€530.91
(exc. VAT)
€653.01
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €17.697 | €530.91 |
*price indicative
- RS Stock No.:
- 187-1957
- Mfr. Part No.:
- 2245C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.81mm² | |
| Number of Cores | 10 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11.73mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Number of Strands | 16 | |
| Core Strands | 16 x 30AWG | |
| Voltage | 300V | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.81mm² | ||
Number of Cores 10 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 11.73mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flammability Test: VW-1 | ||
Number of Strands 16 | ||
Core Strands 16 x 30AWG | ||
Voltage 300V | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 30AWG | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 5 Pair Communication Cable, 18 AWG Conductor size, 30m Length - 2245C SL005
This data cable is designed for superior performance in various communication and control applications. Measuring 30m in length, it features a twisted pair configuration with five pairs of conductors and a PVC sheath for durability. With a maximum operating temperature of +80°C and a minimum of -20°C, this cable is engineered for reliable functionality in diverse environmental conditions.
Features & Benefits
• Offers robust shielding with aluminium/mylar tape for interference protection
• Complies with RoHS Directive, ensuring environmental safety
• Constructed with 18AWG twisted pair for efficient data transmission
• Characteristic impedance of 62 Ω optimises signal integrity
• Durable PVC outer sheath resists wear and harsh conditions
• Rated for 300V, suitable for industrial applications
Applications
• Used in industrial automation for signal transmission
• Utilised in electronic control systems for reliable communication
• Ideal for connecting devices in mechanical and electrical installations
• Perfect for networking requiring high-temperature performance
What is the cable's performance in high-temperature environments?
Operational temperatures can reach up to +80°C, making it suitable for demanding applications in high-heat environments.
How does this cable minimise interference during data transmission?
The construction includes an aluminium/mylar shield that effectively reduces electromagnetic interference, ensuring cleaner signal transmission.
What does the RoHS compliance entail for this cable?
It indicates that the cable is free from hazardous substances, ensuring safer usage in accordance with European environmental regulations.
What type of connections are compatible with this data cable?
It is suited for standard connectors used in the automation and electronics sectors, ensuring easy integration with existing systems.
Can this cable be used for outdoor applications?
While it is designed for durability, it is best suited for indoor use or protected environments due to its PVC sheath, which may not withstand extreme outdoor conditions.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 30 m Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.08 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 152 m Black, Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 3 Pairs 10 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.81 mm² 305 m Grey Sheath
