Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.23 mm² 152 m Grey Sheath
- RS Stock No.:
- 187-2014
- Mfr. Part No.:
- 5475C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€539.04
(exc. VAT)
€663.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €539.04 | €3.546 |
*price indicative
- RS Stock No.:
- 187-2014
- Mfr. Part No.:
- 5475C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 5 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23 mm² | |
| Number of Cores | 10 | |
| Cable Length | 152m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.26mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Size of Strands | 32AWG | |
| Fire Behaviour | FT4 | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 5 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23 mm² | ||
Number of Cores 10 | ||
Cable Length 152m | ||
Jacket Colour Grey | ||
Outside Diameter 7.26mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Size of Strands 32AWG | ||
Fire Behaviour FT4 | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
Belden Alpha Essentials Communication & Control Series Control Cable, Screened Type - 5475C SL002
This control cable is a high-quality, screened cable designed for communication and control applications. With 5 pairs of wires twisted together, it has a cross-sectional area of 0.23mm² and is rated for a maximum operating temperature of +80°C. Measuring 152m in length, this robust cable features a grey PVC sheath and incorporates an aluminium/Mylar tape shield for enhanced protection.
Features & Benefits
• Screened design minimises interference for stable signal transmission
• 24 AWG cable ensures optimal conductivity and performance
• Twisted pair construction improves resistance to environmental changes
• Rated for 300V operation providing versatility in various applications
• PVC sheathed cable enhances durability and resistance to wear
• Aluminium Mylar shield cable delivers reliable protection against electromagnetic interference
Applications
• Used within automation systems for control signals
• Ideal for electronic equipment requiring reliable data transmission
• Suitable for mechanical systems where signal integrity is crucial
• Utilised in industrial environments for enhanced communication reliability
How does the twisted pair construction affect performance in signal transmission?
The twisted pair design significantly reduces crosstalk and electromagnetic interference, ensuring high-quality signal integrity even in challenging environments.
What is the significance of the screen in this cable for industrial applications?
The screened feature enhances protection against external noise and interference, making it particularly suitable for critical installations that require robust communication fidelity.
What voltage rating can be expected from this cable under normal conditions?
The cable is rated for 300V, making it suitable for a wide range of applications without the risk of overloading.
Can this cable be used in outdoor applications?
While it is designed for indoor use, the robust PVC sheath may provide some resistance to environmental factors; however, specific outdoor applications should consider additional protective measures.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 30 m Grey Sheath Polyvinyl
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 152 m Black, Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.35 mm² 152 m Grey Sheath
