Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 152 m Grey Sheath
- RS Stock No.:
- 187-2012
- Mfr. Part No.:
- 5473C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€333.66
(exc. VAT)
€410.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €333.66 | €2.195 |
*price indicative
- RS Stock No.:
- 187-2012
- Mfr. Part No.:
- 5473C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23 mm² | |
| Number of Cores | 6 | |
| Cable Length | 152m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.02mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Series | Alpha Essentials Communication & Control | |
| Fire Behaviour | FT4 | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23 mm² | ||
Number of Cores 6 | ||
Cable Length 152m | ||
Jacket Colour Grey | ||
Outside Diameter 6.02mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Voltage 300V | ||
Series Alpha Essentials Communication & Control | ||
Fire Behaviour FT4 | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 32AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.23 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.35 mm² 152 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 304 m Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 305 m Slate Sheath
