Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 305 m Slate Sheath
- RS Stock No.:
- 187-2023
- Mfr. Part No.:
- 6073C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,055.58
(exc. VAT)
€2,528.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 March 2027
- Plus 2 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,055.58 | €6.74 |
*price indicative
- RS Stock No.:
- 187-2023
- Mfr. Part No.:
- 6073C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 6 | |
| Cable Length | 305m | |
| Jacket Colour | Slate | |
| Outside Diameter | 10.06mm | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polypropylene | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA, UL, CE | |
| Fire Behaviour | FT4 | |
| Core Strands | 7 x 32AWG | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 6 | ||
Cable Length 305m | ||
Jacket Colour Slate | ||
Outside Diameter 10.06mm | ||
Conductor Type Copper | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polypropylene | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA, UL, CE | ||
Fire Behaviour FT4 | ||
Core Strands 7 x 32AWG | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Conductor Material Tin Copper Wire | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 305m Cable Length, 300V Voltage - 6073C SL001
This data cable provides three screened pairs for communication and control tasks in industrial environments. It combines tin‑plated copper conductors with a polypropylene outer jacket, delivering a balance of signal integrity and mechanical protection for medium‑distance wiring runs on reels up to 305 m. The cable is suitable for installation where regulated voltage ratings and recognised approvals are required.
Features & Benefits
• 7‑strand copper core offers flexible handling during installation
• 0.23 mm² conductor area supports consistent signal transmission
• Tin copper plating improves corrosion resistance for longevity
• 300V rating permits use in many control circuits
• FT4 fire behaviour reduces flame propagation in vertical shafts
• Slate polypropylene jacket resists environmental wear
• 0.23 mm² conductor area supports consistent signal transmission
• Tin copper plating improves corrosion resistance for longevity
• 300V rating permits use in many control circuits
• FT4 fire behaviour reduces flame propagation in vertical shafts
• Slate polypropylene jacket resists environmental wear
**Applications**
• Suitable for instrumentation and sensor cabling in factories
• Ideal for control panel internal wiring and signal routing
• Used with PLCs for short‑run communications in automation
• Can be used for building services where vertical fire performance is needed
• Suitable for OEM harnesses requiring flexible multi‑pair cable
• Ideal for control panel internal wiring and signal routing
• Used with PLCs for short‑run communications in automation
• Can be used for building services where vertical fire performance is needed
• Suitable for OEM harnesses requiring flexible multi‑pair cable
What is the twisting arrangement within the cable?
Each pair is constructed with two conductors cabled together and twisted at a minimum of 6.0 twists/ft, with the three components cabled together at a minimum of 3.0 twists/ft.
How is the cable shielded and terminated for earthing?
Pairs are wrapped with an aluminium/Mylar tape with 25% overlap and include a 24 AWG drain wire for shield termination.
What are the electrical characteristics relevant to signal performance?
Characteristic impedance is approximately 115 Ω ±5, mutual capacitance is around 12 pF/ft at 1 kHz, and velocity of propagation is 76%.
What mechanical limits should installers observe?
Recommended minimum bend radius is 10x cable diameter and maximum pull tension is 32 lbs.
Which standards and environmental directives apply to this cable?
It meets UL AWM/Style 2493, CSA CMG FT4, CE low‑voltage directives, and complies with RoHS and REACH substance limits.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 7 Pairs 14 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 8 Pairs 16 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 19 Pairs 38 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 3 Cores 0.35 mm² 305 m Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 305 m Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.56 mm² 305 m Slate Sheath
