Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 3 Cores 0.35 mm² 305 m Slate Sheath
- RS Stock No.:
- 187-2075
- Mfr. Part No.:
- 1173L SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€556.93
(exc. VAT)
€685.03
(inc. VAT)
In Stock
- 4,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €1.826 | €556.93 |
*price indicative
- RS Stock No.:
- 187-2075
- Mfr. Part No.:
- 1173L SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 2 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 3 | |
| Cable Length | 305m | |
| Jacket Colour | Slate | |
| Outside Diameter | 4.27mm | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL, CSA, CE | |
| Voltage | 300V | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | Alpha Essentials LSZH Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 2 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 3 | ||
Cable Length 305m | ||
Jacket Colour Slate | ||
Outside Diameter 4.27mm | ||
Conductor Type Copper | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL, CSA, CE | ||
Voltage 300V | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series Alpha Essentials LSZH Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 30AWG | ||
Belden Alpha Essentials LSZH Communication & Control Series Data Cable, 305m Cable Length, Slate Jacket - 1173L SL001
This data cable is a two-pair LSZH communication cable designed for controlled-environment signal and control runs in automation, electronics and electrical installations. It combines tin-plated multi-strand copper conductors with a low smoke zero halogen outer sheath to provide a compact, low-emission option for installations requiring moderate temperature operation.
Features & Benefits
• 0.35mm² tin copper conductors for corrosion resistance and flexibility
• 7-strand conductor construction for improved bend performance
• 300V rating for use in low-voltage control circuits
• Low smoke zero halogen jacket to limit toxic gas and corrosive residues
• 75°C maximum operating temperature for elevated ambient conditions
• 7-strand conductor construction for improved bend performance
• 300V rating for use in low-voltage control circuits
• Low smoke zero halogen jacket to limit toxic gas and corrosive residues
• 75°C maximum operating temperature for elevated ambient conditions
**Applications**
• Suitable for control-panel interconnects in factory automation
• Ideal for sensor and actuator wiring in machinery systems
• Used with building management and signalling circuits
• Can be used for internal wiring of electrical cabinets
• Ideal for sensor and actuator wiring in machinery systems
• Used with building management and signalling circuits
• Can be used for internal wiring of electrical cabinets
What conductor construction assists routing through confined ducts?
The conductor comprises seven tinned copper strands per core, providing increased flexibility for tight bends and easier cable pulling.
How does the cable perform in fire-restricted environments?
The sheath formulation produces reduced smoke and minimal acid gas when exposed to flame, meeting relevant IEC tests for smoke and acid gas generation.
What packing options are available for site installation?
Standard continuous lengths include 100 ft, 500 ft and 1,000 ft reels, with bulk made-to-order options for larger projects.
What mechanical limitations should installers note during pulling?
Maintain a minimum bend radius of ten times the cable diameter and keep pull tensions below the specified maximum to avoid conductor damage.
How does the cable meet international acceptance for projects?
It carries recognised safety approvals and meets EU RoHS and REACH substance restrictions, supporting specification in multi-jurisdiction installations.
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 3 Pairs 3 Cores 0.35 mm² 30 m Grey Sheath Low
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 6 Pairs 12 Cores 0.35 mm² 304 m Slate Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 10 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 2 Pairs 2 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 305 m Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 305 m Slate Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.56 mm² 305 m Slate Sheath
