RS PRO Multi-Core Industrial Cable 0.5 mm² 50 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 200-9642
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€210.46
(exc. VAT)
€258.87
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.46 | €10.523 |
*price indicative
- RS Stock No.:
- 200-9642
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 50m | |
| Jacket Colour | Black | |
| Outside Diameter | 1.83mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Defence Standard 61-12 Part 5 | |
| Voltage | 440V | |
| Conductor Material | Tin Copper Wire | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 50m | ||
Jacket Colour Black | ||
Outside Diameter 1.83mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Defence Standard 61-12 Part 5 | ||
Voltage 440V | ||
Conductor Material Tin Copper Wire | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The Permanoid 12 core screened cable, 16X0.2MM 50M. It is screened PVC insulated and sheathed industrial cable. Its Cores twisted together with overall polyester tap. In this core colour is red, blue, green, yellow, white, black, brown, violet, orange, pink, turquoise, grey.
Voltage rating is 440V
Conductor resistance is 40.1Ω/km max
Insulation resistance is 11MΩ.km
Related links
- RS PRO Multi-Core Industrial Cable 0.5 mm² 500 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 25 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO LiFYY Series Multi-Core Industrial Cable 7 Pairs 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO LiFYY Series Multi-Core Industrial Cable 2 Cores 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
