RS PRO LiFYY Series Multi-Core Industrial Cable 2 Cores 0.5 mm² 100 m Black Sheath PVC

Subtotal (1 reel of 100 metres)*

€153.38

(exc. VAT)

€188.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€153.38€1.534

*price indicative

RS Stock No.:
349-523
Mfr. Part No.:
240205000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5mm²

Number of Cores

2

Cable Length

100m

Jacket Colour

Black

Outside Diameter

5mm

Minimum Operating Temperature

-20°C

Jacket Material

PVC

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, VDE 0207

Conductor Material

Copper

Voltage

50V

Series

LiFYY

COO (Country of Origin):
DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its durable jacket ensures resistance to oils, weather, and UV rays, making it suitable for challenging environments. With its reliable performance and flexibility, it is ideal for both professional and industrial use, delivering dependable results in demanding conditions.

Black colour

PVC jacket

100 m cable

YY Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy