Siemens ENERGY CABLE Series Multi-Core Main Power Cable 1 Pairs 2 Cores 0.75 mm² 2 km Grey Sheath PVC
- RS Stock No.:
- 265-8830
- Mfr. Part No.:
- 6XV18128A
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 units)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €72.72 | €3.636 |
*price indicative
- RS Stock No.:
- 265-8830
- Mfr. Part No.:
- 6XV18128A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multi-Core Main Power Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.75mm² | |
| Number of Cores | 2 | |
| Cable Length | 2km | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.4mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS, UL, EAC | |
| Conductor Material | Tin Copper Wire | |
| Series | ENERGY CABLE | |
| Voltage | 600V | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multi-Core Main Power Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.75mm² | ||
Number of Cores 2 | ||
Cable Length 2km | ||
Jacket Colour Grey | ||
Outside Diameter 7.4mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS, UL, EAC | ||
Conductor Material Tin Copper Wire | ||
Series ENERGY CABLE | ||
Voltage 600V | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
The Siemens Energy cable is having 2-wire power line with stranded wire. This is trailable and delivered by unit 2000 m maximum and minimum order quantity is up to 20 meter.
Continuous current of the power lines 6 A
Insulation resistance coefficient of 1 GΩ·m
Conductor class of 5
Related links
- Siemens ENERGY CABLE Series Multipair Cable 2 Pairs 4 Cores 1.5 mm² 1 km Black Sheath Polyvinyl Chloride
- Siemens FOUNDATION FIELDBUS Series Multi-Core Main Power Cable 1 Pairs Blue Sheath Polyethylene
- Belden 8760 Series Data Cable 1 Pairs 2 Cores 0.75 mm² 152 m Chrome Sheath Polyvinyl Chloride
- Belden 9318 Series Data Cable 1 Pairs 2 Cores 0.75 mm² 305 m Silver Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.76 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.5 mm² 500 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.35 mm² 500 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 1 Pairs 2 Cores 0.56 mm² 100 m Grey Sheath Polyvinyl Chloride
