Siemens FOUNDATION FIELDBUS Series Multi-Core Main Power Cable 1 Pairs Blue Sheath Polyethylene
- RS Stock No.:
- 265-8870
- Mfr. Part No.:
- 6XV18305GH10
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 units)*
€96.96
(exc. VAT)
€119.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €96.96 | €4.848 |
*price indicative
- RS Stock No.:
- 265-8870
- Mfr. Part No.:
- 6XV18305GH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 1 | |
| Product Type | Multi-Core Main Power Cable | |
| Jacket Colour | Blue | |
| Outside Diameter | 8.5mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyethylene | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL, REACH | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Series | FOUNDATION FIELDBUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 1 | ||
Product Type Multi-Core Main Power Cable | ||
Jacket Colour Blue | ||
Outside Diameter 8.5mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyethylene | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL, REACH | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Series FOUNDATION FIELDBUS | ||
- COO (Country of Origin):
- DE
The Siemens Foundation fieldbus cable is used for IEC 61158-2. The cable have 2-core with shielded stranded drain wire. It is sold by the meter delivery unit of max. 1000 m and minimum order quantity up to 20 meter.
Impedance rated value 100 Ω
Weight per length 98 kg/km
Silicon-free
Related links
- Siemens FOUNDATION FIELDBUS Series Multi-Core Industrial Cable 1 Pairs 1 km Yellow Sheath Polyethylene
- Siemens ENERGY CABLE Series Multi-Core Main Power Cable 1 Pairs 2 Cores 0.75 mm² 2 km Grey Sheath Polyvinyl Chloride
- Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 20 m Purple Sheath Polyethylene
- Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 200 m Purple Sheath Polyethylene
- Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 100 m Purple Sheath Polyethylene
- Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 150 m Green Sheath Polyurethane
- Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 250 m Green Sheath Polyvinyl Chloride
- Belden 70001E Series Multi-Core Industrial Cable 1 Pairs 2 Cores 120 m Black Sheath Polyvinyl Chloride
