Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 150 m Green Sheath PUR
- RS Stock No.:
- 265-8905
- Mfr. Part No.:
- 6XV18613CT15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,163.60
(exc. VAT)
€2,661.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,163.60 |
*price indicative
- RS Stock No.:
- 265-8905
- Mfr. Part No.:
- 6XV18613CT15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 1 | |
| Cable Length | 150m | |
| Jacket Colour | Green | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | REACH, RoHS, UL | |
| Fire Behaviour | Flame Resistant | |
| Series | PCF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 1 | ||
Cable Length 150m | ||
Jacket Colour Green | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals REACH, RoHS, UL | ||
Fire Behaviour Flame Resistant | ||
Series PCF | ||
- COO (Country of Origin):
- CZ
The Siemens PCF trailing cable is a fiber-optic cable with plastic cladding. It is pre-assembled with 2x2 BFOC plugs. It is insertion aid with length of 150 meter.
Bandwidth length product at 650 nm is 17 GHz·m
Silicon-free
Related links
- Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 250 m Green Sheath Polyvinyl Chloride
- Belden YE00820 Series Multi-Core Industrial Cable 2 Pairs 4 Cores 0.5 mm² 100 m Green Sheath Polyvinyl Chloride
- Belden YE00906 Series Multi-Core Industrial Cable 2 Pairs 4 Cores 0.5 mm² 100 m Green Sheath Low Smoke Zero Halogen
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 50 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.25 mm² 50 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.34 mm² 100 m Black Sheath Polyurethane
- RS PRO 248800 Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
