Molex Flamar Series Twisted Pair Cable 2 Pairs 0.34 mm² Green Sheath PUR

Subtotal (1 reel of 1000 metres)*

€2,136.30

(exc. VAT)

€2,627.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,136.30€2.136

*price indicative

RS Stock No.:
283-471
Mfr. Part No.:
1582204516
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Pairs

2

Product Type

Twisted Pair Cable

Cross Sectional Area

0.34mm²

Jacket Colour

Green

Outside Diameter

6.8mm

Minimum Operating Temperature

-40°C

Conductor Type

Type C

Jacket Material

PUR

Maximum Operating Temperature

80°C

Standards/Approvals

UL758, IEC 60332 1 2, UL 758 tab 5.9, UL VW 1, EN 60754 1, EN 13602 ETP1, DIN 40500 E Cu 58, CSA FT1

Fire Behaviour

Flame Resistant

Voltage

300Vrms

Conductor Material

Tin Copper Wire

Series

Flamar

COO (Country of Origin):
IT
The Molex ProfiNET Type C cable is a durable industrial Ethernet cable designed for reliable data transmission. With a double shielded construction and a flame resistant PUR jacket, it ensures excellent durability and chemical resistance. Supporting Profinet protocols and meeting international safety standards, it is ideal for demanding industrial applications.

Green PUR jacket offers chemical and flame resistant with a hardness of 92 ShA

Operate reliably from -40°C to +80°C and -20°C to +70°C

Supports up to 24 million bending cycles and ± 30°per meter torsion for 2 million cycles

Meets RoHS and UL certifications for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy