Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 30 AWG 100 ft Grey Sheath PVC
- RS Stock No.:
- 277-8018
- Distrelec Article No.:
- 301-32-814
- Mfr. Part No.:
- 1131C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€150.53
(exc. VAT)
€185.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €150.53 | €5.018 |
*price indicative
- RS Stock No.:
- 277-8018
- Distrelec Article No.:
- 301-32-814
- Mfr. Part No.:
- 1131C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 30AWG | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2464 | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300Vrms | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 30AWG | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2464 | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Voltage 300Vrms | ||
Number of Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 0.114 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 1.7638 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 0.7316 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 1 Pairs 2 Cores 0.81 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 2 Pairs 0.7316 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 2 Pairs 4.3825 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 3 Cores 0.114 to 2 mm² 100 ft Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 6 Cores 0.456 to 2 mm² 100 ft Grey
