Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 2 Pairs 30 AWG 100 ft Grey Sheath PVC

Subtotal (1 reel of 30 metres)*

€421.56

(exc. VAT)

€518.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€421.56€14.052

*price indicative

RS Stock No.:
277-8084
Mfr. Part No.:
1892C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

2

Product Type

Twisted Pair Cable

Cross Sectional Area

30AWG

Cable Length

100ft

Jacket Colour

Grey

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International C(RU) AWM I/II A/B FT1, EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL

Voltage

300Vrms

Conductor Material

Tin Copper Wire

Number of Strands

65

Series

Alpha Essentials Communication & Control

RoHS Status: Exempt

The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy