NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Orange Sheath

Subtotal (1 unit)*

€207.02

(exc. VAT)

€254.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.02

*price indicative

RS Stock No.:
280-0583
Mfr. Part No.:
TC-5305/O
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Number of Pairs

4

Product Type

Twisted Pair Cable

Cable Length

305m

Jacket Colour

Orange

Conductor Type

Stranded

Standards/Approvals

ETL Verified

Series

Cat5e

Conductor Material

Bare Copper

COO (Country of Origin):
CN
The NewLink category 5e cable is a twisted pair high signal integrity cable type often referred to as Cat5e. Most cables are unshielded, relying on the twisted pair design for noise rejection, some are shielded. Often used in computer networks such as Ethernet.

24 AWG bare copper cores

It is unshielded

Used in computer networks such as Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy