NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Red Sheath
- RS Stock No.:
- 280-0589
- Mfr. Part No.:
- TC-5305R
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€347.82
(exc. VAT)
€427.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.82 |
*price indicative
- RS Stock No.:
- 280-0589
- Mfr. Part No.:
- TC-5305R
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of Pairs | 4 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 305m | |
| Jacket Colour | Red | |
| Conductor Type | Stranded | |
| Standards/Approvals | ETL Verified | |
| Conductor Material | Bare Copper | |
| Series | Cat5e | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of Pairs 4 | ||
Product Type Twisted Pair Cable | ||
Cable Length 305m | ||
Jacket Colour Red | ||
Conductor Type Stranded | ||
Standards/Approvals ETL Verified | ||
Conductor Material Bare Copper | ||
Series Cat5e | ||
- COO (Country of Origin):
- CN
The NewLink category 5e cable is a twisted pair high signal integrity cable type often referred to as Cat5e. Most cables are unshielded, relying on the twisted pair design for noise rejection, some are shielded. Often used in computer networks such as Ethernet.
24 AWG bare copper cores
It is unshielded
Used in computer networks such as Ethernet
Related links
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m White Sheath
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Black Sheath
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Orange Sheath
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Green Sheath
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Grey Sheath
- NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Purple Sheath
- NewLink Twisted Pair Cable 4 Pairs 305 m Blue Sheath
- NewLink Twisted Pair Cable 4 Pairs 305 m Pink Sheath
