Belden 1583ENH Series Control Cable 4 Pairs 0.25 mm² 305 m Grey Sheath PVC
- RS Stock No.:
- 282-4217
- Distrelec Article No.:
- 301-18-407
- Mfr. Part No.:
- 1583ENH.00U305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€269.65
(exc. VAT)
€331.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €269.65 | €0.884 |
*price indicative
- RS Stock No.:
- 282-4217
- Distrelec Article No.:
- 301-18-407
- Mfr. Part No.:
- 1583ENH.00U305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.6mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 1583ENH | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 4.6mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 1583ENH | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
- COO (Country of Origin):
- HU
The Belden category 5e premise horizontal cable is a 4-pair cable with 24 AWG solid bare copper conductors and LSZH jacket.
Operating temperature -30 degree celcius To +60 degree celcius
Material polyethylene
Related links
- Belden 9844 Series Multipair Cable 4 Pairs 8 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9841 Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9927 Series Data Cable 4 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 9504 Series Multipair Industrial Cable 4 Pairs 305 m Silver Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 4 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
