Lapp 30180 Series Data Cable 1 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 283-2194
- Mfr. Part No.:
- 301802
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€756.20
(exc. VAT)
€930.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 October 2026
- Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €756.20 | €7.562 |
*price indicative
- RS Stock No.:
- 283-2194
- Mfr. Part No.:
- 301802
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 1mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2250 and 444, 727 (ITC) and 800 (CMG), CSA AWM I/II A/B FT4, CSA CMG, CSA Standards C22.2 No. 214 & No. 210, NEC Article 725 (PLTC), NFPA 79, RoHS Directive, UL Standards 13, UL PLTC, UL ITC, UL CMG, UL AWM 2464 | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper Fine Wire | |
| Series | 30180 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 1mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2250 and 444, 727 (ITC) and 800 (CMG), CSA AWM I/II A/B FT4, CSA CMG, CSA Standards C22.2 No. 214 & No. 210, NEC Article 725 (PLTC), NFPA 79, RoHS Directive, UL Standards 13, UL PLTC, UL ITC, UL CMG, UL AWM 2464 | ||
Voltage 300V | ||
Conductor Material Tinned Copper Fine Wire | ||
Series 30180 | ||
- COO (Country of Origin):
- DE
The Lapp cable is a rugged, multi-conductor, low voltage control and signal cable designed for internal and external wiring of OEM equipment in industrial applications. Its jacket exhibits high oil resistance and is pressure extruded to enhance flexibility and simplify installation processes.
Tinned copper fine wire
Specially blended PVC insulation
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Nexans SMA Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
