Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 283-2200
- Mfr. Part No.:
- 35822
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€521.00
(exc. VAT)
€640.83
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €521.00 | €5.21 |
*price indicative
- RS Stock No.:
- 283-2200
- Mfr. Part No.:
- 35822
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 8 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Bare Copper | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 8 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series UNITRONIC LiYCY | ||
Conductor Material Bare Copper | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Lapp screened, twisted pair data cable is designed for low-frequency applications and is suitable for use in dry and damp interiors but not outdoors. Featuring twisted pairs with short lay lengths for effective decoupling of conductor circuits, it is equipped with a screen to provide protection against electromagnetic interferences. This cable is commonly used in computer systems, instrumentation technology, office equipment, and balances.
Used in dry and damp interiors
Flame retardant
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 1 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 4 Cores 0.75 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 1 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
