Helukabel Twisted Pair Cable, 3 Cores, 1.5 mm², 16 AWG, 100m, Mains Cable
- RS Stock No.:
- 284-4260
- Distrelec Article No.:
- 301-01-255
- Mfr. Part No.:
- 29469
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€177.99
(exc. VAT)
€218.93
(inc. VAT)
- RS Stock No.:
- 284-4260
- Distrelec Article No.:
- 301-01-255
- Mfr. Part No.:
- 29469
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| American Wire Gauge | 16 AWG | |
| Length | 100m | |
| Sheath Colour | White | |
| Cable Type | Mains | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
American Wire Gauge 16 AWG | ||
Length 100m | ||
Sheath Colour White | ||
Cable Type Mains | ||
- COO (Country of Origin):
- DE
The main cable is an EPR/PUR-insulated power cable compliant with DIN VDE 0282 part 10 and HD 22.10 S1 standards. It features a plain copper conductor, stranded according to DIN VDE 0295 cl. 5, BS 6360 cl. 5, and HD 383 cl. 5. The insulating jacket is made of rubber compound EI6, meeting DIN VDE 0282 part 1 specifications. Core identification follows DIN VDE 0293-308 and HD308 S2 standards, with a green-yellow earth core positioned in the outer layer. Cores are stranded in layers with optimal lay-length, and inner fill compound is permissible. This cable is suitable for various power transmission applications where durability and reliability are essential.
Test voltage 2000 V
PVC outer jacket
Rohs compliant
PVC outer jacket
Rohs compliant
Related links
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel MULTIFLEX 512 Series Control Cable 1.5 mm² 100m
