Helukabel H05VV-F Series White 1 mm² Hook Up Wire, 18 AWG, PVC, 29469
- RS Stock No.:
- 362-019
- Mfr. Part No.:
- 29469
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€177.99
(exc. VAT)
€218.93
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €177.99 | €1.78 |
*price indicative
- RS Stock No.:
- 362-019
- Mfr. Part No.:
- 29469
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN EN 50363-3, DIN EN 50363-4-1, DIN EN 50525-2-11, DIN EN 60332-1-2, DIN VDE 0207-363-3, DIN VDE 0207-363-4-1, DIN VDE 0285-525-2-11, DIN VDE 0293-308, DIN VDE 0295, DIN VDE 0482-332-1-2, EAC, HAR, IEC 60228, IEC 60332-1-2 | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H05VV-F | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN EN 50363-3, DIN EN 50363-4-1, DIN EN 50525-2-11, DIN EN 60332-1-2, DIN VDE 0207-363-3, DIN VDE 0207-363-4-1, DIN VDE 0285-525-2-11, DIN VDE 0293-308, DIN VDE 0295, DIN VDE 0482-332-1-2, EAC, HAR, IEC 60228, IEC 60332-1-2 | ||
Cable Type Round | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H05VV-F | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05VV-F Series White 1.5 mm² Hook Up Wire Polyvinyl Chloride, 29485
- Helukabel H05VV-F Series Black 1 mm² Hook Up Wire Polyvinyl Chloride, 29460
- Helukabel H05VV-F Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 29450
- AXINDUS H05VV-F Series White Power Cable Polyvinyl Chloride, VVF2X075B
- AXINDUS H05VV-F Series White Power Cable Polyvinyl Chloride, VVF3G075B
- AXINDUS H05VV-F Series White Power Cable Polyvinyl Chloride, VVF4G15B
- Kabeltronik LIYV Series White Equipment Wire 24 x 0.20 mm 100 m
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 16/30 100 ft
